TC78B041FNG,EL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6719 шт., срок 6-8 недель
700 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Альтернативные предложения2
Описание
TC78B04x Brushless Motor Controllers
Toshiba TC78B04x Brushless Motor Controllers are sine-wave PWM drive three-phase full wave devices developed for three-phase brushless DC fan motors. The TC78B041FNG motor controller is available in SSOP30 package, while the TC78B042FTG controller comes in QFN32 package and adds RESX and VREF2 pins. These motor controllers feature automatic lead angle control, lead angle control with external input, forward/reverse rotation switch, and built-in motor lock detection.
Toshiba TC78B04x Brushless Motor Controllers are sine-wave PWM drive three-phase full wave devices developed for three-phase brushless DC fan motors. The TC78B041FNG motor controller is available in SSOP30 package, while the TC78B042FTG controller comes in QFN32 package and adds RESX and VREF2 pins. These motor controllers feature automatic lead angle control, lead angle control with external input, forward/reverse rotation switch, and built-in motor lock detection.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +115 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Frequency: | 9.22 MHz |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 6 V to 16.5 V |
Output Current: | 2 mA |
Output Voltage: | 6 V |
Package / Case: | SSOP-30 |
Pd - Power Dissipation: | 1.87 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | TC78B041FNG |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Техническая документация
Datasheet
pdf, 663 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.