MCP6546T-I/OT

Фото 1/2 MCP6546T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт.93 руб.
от 100 шт.82 руб.
от 3000 шт.68.77 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8007593759

Описание

Компаратор сверхнизкое энергопотребление открытый сток

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Ios - Input Offset Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 nA
Operating Supply Voltage: 5.5 V
Output Current per Channel: 30 mA
Output Type: Open Drain
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Reference Voltage: Yes
Response Time: 4 us
Series: MCP6546
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Technology: CMOS
Type: Comparator
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail+0.3 V
Vos - Input Offset Voltage: 7 mV
Common Mode Rejection Ratio 70(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Offset Voltage 7(mV)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Type Open Drain
Package Type SOT-23
Packaging Tape and Reel
Pin Count 5
Power Supply Rejection Ratio 80(dB)
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.6(V)
Single Supply Voltage (Typ) 3/5(V)
Strobe Capability NO
Technology CMOS

Техническая документация

Datasheet
pdf, 1541 КБ
Datasheet
pdf, 3120 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем