TSOP75236TT

TSOP75236TT
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.340 руб.
от 100 шт.244 руб.
от 500 шт.205.93 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8007595437

Описание

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors.

Технические параметры

B.P.F. Center Frequency 36.0kHz
Current - Supply 350ВµA
Manufacturer Vishay Semiconductor Opto Division
Mounting Type Surface Mount
Operating Temperature -25В°C ~ 85В°C(TA)
Orientation Top View
Packaging Cut Tape(CT)
Part Status Active
Sensing Distance 45m
Series TSOP752
Voltage - Supply 2.5V ~ 5.5V
Angle of Half Transmission Distance ±50 °
Carrier Frequency 36kHz
Components Photo Detector, Preamplifier
Daylight Filter Type Epoxy Lens Cap
Maximum Supply Voltage 5.5V
Maximum Transmission Distance 45m
Minimum Supply Voltage 2.5V
Number of Pins 4
Output Current 5mA
Supply Voltage Range 2.5 → 5.5 V
Wavelength of Peak Sensitivity 950nm
Width 3mm

Техническая документация

Datasheet
pdf, 289 КБ