LPWI201208HR47T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2410 шт., срок 7-9 недель
200 руб.
от 10 шт. —
170 руб.
от 25 шт. —
142 руб.
от 50 шт. —
128.24 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
LPWI Power Inductors
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Технические параметры
Application: | Power |
Brand: | Littelfuse |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Metal Alloy Composite |
Core Type: | Thin Film |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 470 nH |
Manufacturer: | Littelfuse |
Maximum DC Current: | 3.8 A |
Maximum DC Resistance: | 35 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 5 A |
Series: | LPWI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | High Power Inductor |
Техническая документация
Datasheet
pdf, 1372 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.