82103C

Фото 1/3 82103C
Изображения служат только для ознакомления,
см. техническую документацию
16170 шт., срок 6-8 недель
210 руб.
от 10 шт.180 руб.
от 25 шт.147 руб.
от 50 шт.132.88 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения2
Номенклатурный номер: 8007604808

Описание

8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,

Технические параметры

кол-во в упаковке 15
Inductance 10 μH
Inductor Construction Wire-Wound
Maximum DC Current 500mA
Maximum DC Resistance 400mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 38MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 35
Series 8200
Tolerance ±10%
Shielded No
Application: Power
Brand: Murata Power Solutions
Case Code - in: 1210
Case Code - mm: 3225
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 2500
Inductance: 10 uH
Manufacturer: Murata
Maximum DC Current: 500 mA
Maximum DC Resistance: 400 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 1210(3225 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 35
Self Resonant Frequency: 38 MHz
Series: 8200
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 10%
Type: Power Inductor
Application Power
Case Code - in 1210
Case Code - mm 3225
Core Material Ferrite
Core Type Wirewound
Factory Pack Quantity 2500
Mounting Style PCB Mount
Package - Case 1210(3225 metric)
Packaging Tape and Reel
Product Power Inductors
Q Minimum 35
Self Resonant Frequency 38 MHz
Shielding Unshielded
Termination Standard
Termination Style SMD/SMT
Test Frequency 10 kHz
Type Power Inductor

Техническая документация

82103C
pdf, 102 КБ
Datasheet
pdf, 127 КБ
Datasheet
pdf, 101 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.