Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MCP6061T-E/SN

MCP6061T-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 25 шт.220 руб.
от 100 шт.180 руб.
от 3300 шт.156.35 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8007607466

Описание

MCP60xx Low Power High Precision Op Amps Microchip Technology MCP605x, MCP606x, and MCP607x Low Power High Precision Op Amps deliver low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. These Microchip Technology devices meet the market demand for low power, low offset-voltage operational amplifiers and are ideally suited for applications requiring low power consumption, low-voltage operation, and high precision. The MCP605x, MCP606x, and MCP607x Op Amps have a Gain Bandwidth Product (GBWP) of 385KHz to 1.2MHz. These devices are available in single, dual, and quad configurations.

Технические параметры

Amplifier Type: Precision Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 72 dB
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: 3300
GBP - Gain Bandwidth Product: 730 kHz
Ib - Input Bias Current: 100 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 60 uA
Operating Supply Voltage: 1.8 V to 6 V
Output Current per Channel: 27 mA
Package/Case: SOIC-8
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 250 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 150 uV

Техническая документация

Datasheet
pdf, 1109 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем