ADM1062ACPZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 680 руб.
от 10 шт. —
5 420 руб.
от 25 шт. —
5 170 руб.
от 100 шт. —
4 303.54 руб.
Добавить в корзину 1 шт.
на сумму 6 680 руб.
Описание
Power Management ADI SLP
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Development Kit: | EVAL-ADM1062TQEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 10 Input |
Operating Supply Current: | 4.2 mA |
Output Type: | Open Collector/Drain & Push-Pull |
Overvoltage Threshold: | 800 mV, 1.75 V, 3.5 V, 8.4 V |
Package / Case: | LFCSP-40 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | ADM1062 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14.4 V |
Supply Voltage - Min: | 3 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 573 mV, 1.25 V, 2.5 V, 6 V |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 14.4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Threshold Voltage (V) | 1.375 |
Maximum Supply Current (uA) | 6000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 0.573 |
Monitored Voltage (V) | 3 to 14.4 |
Mounting | Surface Mount |
Number of Supervisors | 10 |
Output Driver | Open Collector/Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Power Supply Sequencer |
Watchdog Timer | Yes |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем