ST25R3917-AQWT

ST25R3917-AQWT
Изображения служат только для ознакомления,
см. техническую документацию
341 шт., срок 7-9 недель
1 340 руб.
от 10 шт.1 090 руб.
от 25 шт.959 руб.
от 100 шт.807.16 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8007608836
Бренд: STMicroelectronics

Описание

ST25R3916 & ST25R3917 NFC Universal Devices

STMicroelectronics ST25R3916 and ST25R3917 High-Performance NFC Universal Devices support an NFC initiator, NFC target, NFC reader, and NFC card emulation modes, when applicable. Being fully compliant with EMVCo 3.0 analog and digital, these NFC ICs are optimized for POS terminal applications. These devices also enable the fastest EMVCo 3.0 certification cycles possible, even under harsh conditions, with antenna around noisy LCDs. Both devices include an advanced analog front end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator. The ST25R3916 and ST25R3917 also have ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53kbps, and NFC-A / NFC-F card emulation. Special stream and transparent modes of the AFE and framing system can be used to implement other custom protocols in reader or card emulation mode.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Product Category: NFC/RFID Tags & Transponders
Product Type: NFC/RFID Tags & Transponders
Series: ST25R3917
Subcategory: Wireless & RF Integrated Circuits

Техническая документация

Datasheet ST25R3917-AQWT
pdf, 1908 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.