MAF1005GWZ102AT000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21904 шт., срок 7-9 недель
71 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
56 руб.
от 25 шт. —
46 руб.
от 50 шт. —
36.09 руб.
Добавить в корзину 3 шт.
на сумму 213 руб.
Альтернативные предложения1
Описание
Audio Filters, Inductors, Chip Beads, & Varistors
TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD.
TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD.
Технические параметры
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Impedance: | 60 Ohms |
Manufacturer: | TDK |
Maximum DC Current: | 125 mA |
Maximum DC Resistance: | 2.2 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Noise Suppression Filters |
Series: | MAF |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 167 КБ
Datasheet MAF1005GWZ102AT000
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары