ADUM1285ARZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 10 шт. —
810 руб.
от 25 шт. —
742 руб.
от 100 шт. —
601.28 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Interface & Isolation ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 5(Max) |
Mounting | Surface Mount |
Package Width | 4(Max) |
Package Height | 1.5(Max) |
Lead Shape | Gull-wing |
PCB changed | 8 |
Type | General Purpose |
Number of Channels per Chip | 2 |
Maximum Data Rate | 1Mbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Minimum Pulse Width (ns) | 1000 |
Maximum Pulse Width Distortion (ns) | 10 |
Maximum Propagation Delay Skew (ns) | 38 |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Minimum Isolation Voltage (Vrms) | 3000 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Propagation Delay Time (tPLH) (ns) | 50 |
Maximum Quiescent Supply Current (mA) | 1.6/4.5 |
Maximum Output Current Drive (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Pin Count | 8 |
Forward/Reverse Channels | 2/0 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Magnetic Coupling |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns(Typ) |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.1 mA, 2.7 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 23 ns |
Pulse Width: | 1000 ns |
Series: | ADUM1285 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.135 V |
Type: | Standard |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Похожие товары