MM8030-2610RK0

MM8030-2610RK0
Изображения служат только для ознакомления,
см. техническую документацию
47469 шт., срок 7-9 недель
57 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.49 руб.
от 25 шт.44 руб.
от 50 шт.37.20 руб.
Добавить в корзину 3 шт. на сумму 171 руб.
Альтернативные предложения2
Номенклатурный номер: 8007614531
Бренд: Murata Electronics

Описание

MM Microwave Coaxial Connectors Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.

Технические параметры

Connector Style SWG
Connector Type ReceptacleпјЊFemale slot
Impedance 50 Ohm
Maximum Frequency 11GHz
RF Series 8030
Body Material: Copper
Brand: Murata Electronics
Contact Plating: Gold
Factory Pack Quantity: 10000
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 500 MOhms
Manufacturer: Murata
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SWG
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 68 КБ
Datasheet MM8030-2610RK0
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.