ADG3304SRUZ-EP-RL7

ADG3304SRUZ-EP-RL7
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 460 руб.
от 25 шт.2 200 руб.
от 100 шт.1 772.01 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Номенклатурный номер: 8007615429
Бренд: Analog Devices

Описание

ADG3304 Bidirectional Logic-Level Translators

Analog Devices Inc. ADG3304 Logic-Level Translators include four bidirectional channels and are fully guaranteed over the 1.15V to 5.5V supply range. ADG3304's internal architecture enables the devices to perform bidirectional logic-level translation without requiring an additional signal to set the direction in which the translation takes place. The enable pin offers a three-state operation on the A-side and the Y-side pins. Both sides of the device operate in a high impedance state when the EN pin is pulled low.

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 170 nA
Package / Case: TSSOP-14
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 6 ns
Series: ADG3304
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.15 V
Type: Level Translator

Техническая документация

Datasheet
pdf, 617 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем