TC78B009FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13742 шт., срок 6-8 недель
910 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Альтернативные предложения2
Описание
Brushless Motor Driver ICs
Toshiba Brushless Motor Driver ICs offer energy-saving and quiet motor operation in brushless DC (BLDC) motors that are used for a variety of applications. To improve motor drive efficiency, a complicated process of lead angle adjustment is generally required. Toshiba's motor drive controllers, with Intelligent Phase Control technology, help to solve this problem and achieve optimal efficiency.
Toshiba Brushless Motor Driver ICs offer energy-saving and quiet motor operation in brushless DC (BLDC) motors that are used for a variety of applications. To improve motor drive efficiency, a complicated process of lead angle adjustment is generally required. Toshiba's motor drive controllers, with Intelligent Phase Control technology, help to solve this problem and achieve optimal efficiency.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 9 V to 27 V |
Output Current: | 240 mA |
Output Voltage: | 18 V |
Package / Case: | QFN-36 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 4.1 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | TC78B009 |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Техническая документация
Datasheet TC78B009FTG.EL
pdf, 1298 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.