MIC6315-26D3UY-TR

Фото 1/2 MIC6315-26D3UY-TR
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 25 шт.130 руб.
от 100 шт.112 руб.
от 3000 шт.93.99 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8007618376

Описание

Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Package / Case: SOT-143-4
Part # Aliases: MIC6315-26D3UY TR
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Automotive No
Battery Backup Switching No
Chip Enable Signals No
ECCN (US) EAR99
EU RoHS Compliant
Manual Reset Yes
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 320
Maximum Reset Active Time (ms) 320
Maximum Reset Threshold Voltage (V) 2.7
Maximum Supply Current (uA) 5(Typ)
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 2.56
Monitored Voltage (V) 3|3.3|5
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 4
Power Fail Detection No
PPAP No
Supplier Package SOT-143
Type Power Supply Monitor
Typical Reset Threshold Voltage (V) 2.63
Watchdog Timer No

Техническая документация

Datasheet
pdf, 845 КБ
Datasheet
pdf, 308 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем