MCP6547T-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 25 шт. —
150 руб.
от 100 шт. —
127 руб.
от 2500 шт. —
106.50 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Comparator Type | Sub Microamp |
Mounting Type | SMD |
Output Type | CMOS, Open Drain |
Package Type | SOIC |
Pin Count | 8 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 1 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 2 mA |
Output Type: | Open Drain |
Package / Case: | MSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Reference Voltage: | Yes |
Response Time: | 4 us |
Series: | MCP6547 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vcm - Common Mode Voltage: | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары