MCP9501PT-065E/OT
![Фото 1/2 MCP9501PT-065E/OT](https://static.chipdip.ru/lib/535/DOC006535212.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/527/DOC006527655.jpg)
230 руб.
от 25 шт. —
180 руб.
от 100 шт. —
151 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Module/IC Classification | IC |
Accuracy | ±2°C |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Standard Package Name | SOT-23 |
Pin Count | 5 |
Supplier Package | SOT-23 |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 5 |
Lead Shape | Gull-wing |
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Qualification: | AEC-Q100 |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 279 КБ
Похожие товары