ADM1068ASTZ-REEL7

ADM1068ASTZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
3 230 руб.
от 10 шт.2 790 руб.
от 25 шт.2 500 руб.
от 100 шт.2 048.97 руб.
Добавить в корзину 1 шт. на сумму 3 230 руб.
Номенклатурный номер: 8007623028
Бренд: Analog Devices

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Accuracy: 0.5%
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: EVAL-ADM1068LQEBZ
Factory Pack Quantity: Factory Pack Quantity: 500
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 8 Input
Operating Supply Current: 4.2 mA
Output Type: Open Collector/Drain & Push-Pull
Overvoltage Threshold: 800 mV, 1.75 V, 3.5 V, 9.6 V
Package / Case: LQFP-32
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 400 ms
Series: ADM1068
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14.4 V
Supply Voltage - Min: 2.7 V, 3 V
Threshold Voltage: 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V
Type: Voltage Sequencers
Undervoltage Threshold: 573 mV, 1.25 V, 2.5 V, 6 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 390 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем