AH8501-FDC-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
290 руб.
от 25 шт. —
230 руб.
от 100 шт. —
197.85 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Датчик Холла Ратиометрический 1,8 В/2,5 В/3,3 В 6-контактный UDFN EP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Magnetic Type | Ratiometric |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 230 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 382 G to 408 G |
Operating Supply Current: | 15.7 uA |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Package / Case: | DFN2020-6 |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Resolution: | 8 bit |
Sensitivity: | 3.8 mV/G |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Termination Style: | SMD/SMT |
Type: | Linear Hall Sensor |