MIC4426YM-TR, Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 100 000 руб.
Описание
Integrated Circuits - Ics\Power Management\Gate Power Driver
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R
Технические параметры
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Package Type | SOIC |
Pin Count | 8 |
Topology | Low Side |
Automotive | No |
Driver Configuration | Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | Yes |
Maximum Fall Time (ns) | 20 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 30 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Output Resistance (Ohm) | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
PPAP | No |
Process Technology | BiCMOS|DMOS |
Reference Voltage (V) | 0.025(Max) |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 1.4 |
Typical Input Low Threshold Voltage (V) | 1.1 |