P0300SAMCLRP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15635 шт., срок 6-8 недель
380 руб.
от 10 шт. —
280 руб.
от 100 шт. —
203 руб.
от 500 шт. —
160.89 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения2
Описание
SIDACtor® Protection Thyristors
Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.
Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Series: | MC |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 150(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 4@2.2A |
Pin Count | 2 |
PPAP | No |
Rated Average On-State Current (A) | 2.2 |
Repetitive Peak Forward Blocking Voltage (V) | 25(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 25(Min) |
Standard Package Name | DO |
Supplier Package | DO-214AA |
Surge Current Rating (A) | 25(Min) |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары