ADC120IPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2251 шт., срок 7-9 недель
1 740 руб.
от 10 шт. —
1 520 руб.
от 25 шт. —
1 390 руб.
от 100 шт. —
1 122.85 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Альтернативные предложения2
Описание
ADC120 12-Bit Analog-to-Digital Converter (ADC)
STMicroelectronics ADC120 12-Bit Analog-to-Digital Converter (ADC) is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter. It is specified for conversion from 50ksps to 1Msps and tested at 1Msps. The architecture is based on a successive-approximation register (SAR) with an internal track-and-hold cell. The ADC120 features 8 single ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible. The analog and digital power supplies operate from 2.7V to 3.6V. The power consumption at 3.3V nominal supply is as low as 6.6mW. The ADC120 comes in a plastic TSSOP-16 package and can operate from -40°C to +125°C ambient temperature.
STMicroelectronics ADC120 12-Bit Analog-to-Digital Converter (ADC) is a low-power, eight-channel pure CMOS 12-bit analog-to-digital converter. It is specified for conversion from 50ksps to 1Msps and tested at 1Msps. The architecture is based on a successive-approximation register (SAR) with an internal track-and-hold cell. The ADC120 features 8 single ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible. The analog and digital power supplies operate from 2.7V to 3.6V. The power consumption at 3.3V nominal supply is as low as 6.6mW. The ADC120 comes in a plastic TSSOP-16 package and can operate from -40°C to +125°C ambient temperature.
Технические параметры
Analog Supply Voltage: | 2.7 V to 3.6 V |
Architecture: | SAR |
Brand: | STMicroelectronics |
Digital Supply Voltage: | 2.7 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.4 LSB |
ENOB - Effective Number of Bits: | 11.7 Bit |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
INL - Integral Nonlinearity: | 0.4 LSB |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Output Type: | Digital |
Package / Case: | TSSOP-16 |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | A/D Converters |
Reference Type: | Supply |
Resolution: | 12 bit |
Sampling Rate: | 1 MS/s |
Series: | ADC120 |
SFDR - Spurious Free Dynamic Range: | 74 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
SNR - Signal to Noise Ratio: | 73 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -80 dB |
Техническая документация
Datasheet
pdf, 478 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.