UCC27424QDRQ1

UCC27424QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.470 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8007644382
Бренд: Texas Instruments

Описание

Электроэлемент
UCC27424-Q1 Automotive Dual 4A High Speed Low-Side MOSFET Driver With Enable

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 2500
Fall Time 15 ns
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 1.8 mA
Operating Supply Voltage 4 V to 15 V
Operating Temperature Range -40 C to+125 C
Output Current 4 A
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 650 mW
Product Driver ICs-Various
Product Category Gate Drivers
Rise Time 20 ns
RoHS Details
Series UCC27424-Q1
Supply Voltage - Max 15 V
Supply Voltage - Min 4 V
Type Low Side
Unit Weight 0.002561 oz
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 15 ns
Features: Enable Pin
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 4 V to 15 V
Output Current: 4 A
Package / Case: SOIC-8
Pd - Power Dissipation: 650 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 20 ns
Series: UCC27424-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side

Техническая документация

Документация
pdf, 2298 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем