LCFE080602A900TG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7923 шт., срок 7-9 недель
420 руб.
от 10 шт. —
330 руб.
от 25 шт. —
295 руб.
от 50 шт. —
268.85 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения1
Описание
LCFE Common-Mode Noise Filters
Littelfuse LCFE Common-Mode Noise Filters meet engineering requirements for common-mode noise filters and ESD protection, especially in high-speed differential serial interfaces such as USB 3.1, USB 3.0, MIPI D-PHY, or HDMI. Littelfuse LCFE is effective at suppressing common-mode noise and has almost no effect on high-speed differential data lines. These filters feature differential-mode cut-off frequency up to 10.5GHz at -3dB.
Littelfuse LCFE Common-Mode Noise Filters meet engineering requirements for common-mode noise filters and ESD protection, especially in high-speed differential serial interfaces such as USB 3.1, USB 3.0, MIPI D-PHY, or HDMI. Littelfuse LCFE is effective at suppressing common-mode noise and has almost no effect on high-speed differential data lines. These filters feature differential-mode cut-off frequency up to 10.5GHz at -3dB.
Технические параметры
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Impedance: | 90 Ohms |
Lead Spacing: | 0.4 mm |
Manufacturer: | Littelfuse |
Maximum DC Current: | 100 mA |
Maximum DC Resistance: | 6 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Package / Case: | 0806-6 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Noise Filters |
Series: | LCFE |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Type: | High Speed Differential Line Filter |
Техническая документация
Datasheet
pdf, 5449 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары