Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16F887-I/ML

PIC16F887-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 2 шт.1 500 руб.
от 4 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8007660813

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, QFN-44, Controller Family/Series:PIC16F, CPU Speed:20MHz, Program Memory Size:14KB, RAM Memory Size:368Byte, No. of Pins:44Pins, MCU Case Style:QFN, No. of I/O's:35I/O's, Packaging:Each , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 368 B
Factory Pack Quantity 45
Height 0.88 mm
Interface Type EUSART, MSSP
Length 8 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 14
Number of I/Os 35 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2 V to 5.5 V
Package / Case QFN-44
Packaging Tube
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 14 kB
Program Memory Type Flash
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Tradename PIC
Unit Weight 0.013051 oz
Width 8 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 368 B
Factory Pack Quantity: Factory Pack Quantity: 45
Interface Type: EUSART, MSSP
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 14 Channel
Number of I/Os: 35 I/O
Number of Timers/Counters: 3 Timer
Package / Case: QFN-44
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 14 kB
Program Memory Type: Flash
Series: PIC16F88x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Tradename: PIC
Вес, г 0.22

Техническая документация

Datasheet
pdf, 4097 КБ
Datasheet
pdf, 3964 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем