DSC8001AI2

DSC8001AI2
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 2 шт.1 370 руб.
от 5 шт.1 270 руб.
от 10 шт.1 213.75 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8007680546

Описание

Электроэлемент
Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube

Технические параметры

Available Frequency Range 1MHz ~ 150MHz
Base Resonator MEMS
Current - Supply (Disable) (Max) 15ВµA
Current - Supply (Max) 12.2mA
Frequency Stability (Total) В±25ppm
Function Standby
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output CMOS
Package / Case 4-SMD, No Lead
Packaging Tube
Part Status Active
Programmable Type Blank(User Must Program)
Ratings AEC-Q100
Series DSC8001
Size / Dimension 0.276" L x 0.197" W(7.00mm x 5.00mm)
Type XO(Standard)
Voltage - Supply 1.8V ~ 3.3V
Brand: Microchip Technology
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Stability: 25 PPM
Frequency: 1 MHz to 150 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: QFN-4
Packaging: Tube
Product Category: Programmable Oscillators
Product Type: Programmable Oscillators
Product: MEMS Oscillators
Series: DSC8001
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT

Техническая документация