MPXV2053DP, Board Mount Pressure Sensors SOP DUAL PORT

MPXV2053DP, Board Mount Pressure Sensors SOP DUAL PORT
Изображения служат только для ознакомления,
см. техническую документацию
5 440 руб.
от 10 шт.4 090 руб.
от 25 шт.3 250 руб.
от 100 шт.2 725.46 руб.
Добавить в корзину 1 шт. на сумму 5 440 руб.
Номенклатурный номер: 8007693679
Артикул: MPXV2053DP
Бренд: NXP Semiconductor

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MPX2053, MPXV2053G, & MPXM2053 Sensors

NXP Semiconductors MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming.

Технические параметры

Accuracy: 0.5%
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 125
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 7 psi
Operating Supply Current: 6 mA
Operating Supply Voltage: 10 V
Output Type: Analog
Package / Case: M-PAK-5
Packaging: Tray
Part # Aliases: 935321178117
Port Size: 4.93 mm
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MPXx2053
Subcategory: Sensors
Supply Voltage - Max: 16 V
Вес, г 2.22

Техническая документация