MPX5700D, Board Mount Pressure Sensors PRES SEN INTEG 700KPA

MPX5700D, Board Mount Pressure Sensors PRES SEN INTEG 700KPA
Изображения служат только для ознакомления,
см. техническую документацию
7 070 руб.
Добавить в корзину 1 шт. на сумму 7 070 руб.
Номенклатурный номер: 8007694935
Артикул: MPX5700D
Бренд: NXP Semiconductor

Описание

Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867-08 Tray

Технические параметры

Accuracy (%) ±2.5(Max)
Automotive Yes
Device Pressure Type Differential
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) 100 to 500
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 125
Maximum Overload Pressure 2800kPa
Maximum Supply Current (mA) 10
Media Air
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Operating Pressure Range 0kPa to 700kPa
Output Voltage (V) 0.2 to 4.7
Packaging Tray
Part Status Active
PCB changed 6
Pin Count 6
PPAP Yes
Response Time (ms) 1
Standard Package Name Case 867-08
Supplier Package Case 867-08
Typical Full Scale Output 4.7VDC
Typical Operating Supply Voltage (V) 5

Техническая документация