MSC030SDA120B, Schottky Diodes & Rectifiers 1200 V, 30 A SiC SBD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 600 руб.
от 10 шт. —
2 420 руб.
от 30 шт. —
2 080 руб.
от 120 шт. —
1 836.07 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Barrier DiodesMicrochip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Технические параметры
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 69 A |
Ifsm - Forward Surge Current: | 280 A |
Ir - Reverse Current: | 9 uA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | MSC0 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 1.2 kV |
Vrrm - Repetitive Reverse Voltage: | 1.2 kV |
Diode Technology | Schottky Barrier |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 30A |
Mounting Type | Through Hole |
Package Type | TO-247 |
Peak Reverse Repetitive Voltage | 1200V |
Rectifier Type | Schottky Diode |
Series | MSC0 |
Capacitance @ Vr, F | - |
Current - Average Rectified (Io) | 30A(DC) |
Manufacturer | Microsemi Corporation |
Operating Temperature - Junction | - |
Package / Case | TO-247-2 |
Part Status | Active |
Reverse Recovery Time (trr) | 0ns |
Speed | No Recovery Time > 500mA(Io) |
Standard Package | 50 |
Supplier Device Package | TO-247 |
Voltage - DC Reverse (Vr) (Max) | 1200V |
Voltage - Forward (Vf) (Max) @ If | 1.5V @ 30A |
Вес, г | 8.52 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары