ST7580
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 10-11 дней
4 370 руб.
от 2 шт. —
4 140 руб.
Добавить в корзину 1 шт.
на сумму 4 370 руб.
Описание
Электроэлемент
ETHERNET CONTROLLER, VFQFPN-48; Logic Family / Base Number:-; Logic Device Type:Buffer, Driver; Logic Case Style:QFN; No. of Pins:48Pins; Supply Voltage Min:8V; Supply Voltage Max:18V; Logic IC Family:-; Logic IC Base Nu
Технические параметры
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | NOT REQUIRED |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | 1 |
Number of Receivers per Line | NOT REQUIRED |
Number of Transceivers | 1 |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | 1 |
Operating Supply Voltage (Max) | 18(V) |
Operating Supply Voltage (Min) | 8(V) |
Operating Supply Voltage (Typ) | 13(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 48 |
Power Supply Requirement | Single |
Processing Unit | Microcontroller |
Programmable | No |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Screening Level | Industrial |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 8(V) |
Single Supply Voltage (Typ) | 13(V) |
Technology | CMOS |
Transmitter Signal Type | Single-Ended |
Brand: | STMicroelectronics |
Data Rate: | 57.6 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
Frequency: | 8 MHz |
Interface Type: | UART |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 35 mA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | VFQFPN-48 |
Packaging: | Tray |
Product Category: | Network Controller & Processor ICs |
Product Type: | Network Controller & Processor ICs |
Product: | Power Line Communications |
Series: | ST7580 |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 1.98 V |
Supply Voltage - Min: | 1.62 V |
Automotive | No |
ECCN (US) | 5A992c. |
Isolation | No |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 105 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Part Status | Active |
PCB changed | 48 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 13 |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.