VOR1121B6T

VOR1121B6T
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.490 руб.
от 25 шт.418 руб.
от 50 шт.384.11 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8007713049

Описание

CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.36 VDC
Factory Pack Quantity: 1000
Input Current: 50 mA
Load Current Rating: 370 mA
Load Voltage Rating: 250 VAC, 250 VDC
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SMD DIP-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 550 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация