PEH200PO5220MU2, Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% 65 X 105mm

Фото 1/2 PEH200PO5220MU2, Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 100VDC 20% 65 X 105mm
Изображения служат только для ознакомления,
см. техническую документацию
21 900 руб.
Добавить в корзину 1 шт. на сумму 21 900 руб.
Номенклатурный номер: 8007726888
Артикул: PEH200PO5220MU2
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
IoT Aluminum Electrolytic Capacitors
KEMET Electronics Internet of Things (IoT) Aluminum Electrolytic Capacitors offer a 2.5V DC to 600V DC, up to 1.300.000µF maximum capacitance rating, and up to 29.000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

Технические параметры

Номинальная емкость 22000
Единица измерения мкф
Brand: KEMET
Capacitance - uF: 22000 uF
Capacitance: 22000 uF
Diameter: 66.6 mm
ESR: 15 mOhms
Factory Pack Quantity: Factory Pack Quantity: 16
Lead Spacing: 28.5 mm
Leakage Current: 10.6 mA
Life: 15000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A351QM223M100A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Ripple Current: 19.3 A
Series: PEH200
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Type: Long Life Aluminum Electrolytic Capacitor
Voltage Rating DC: 100 VDC
Capacitance 22000µF
Diameter 66.6mm
Equivalent Series Resistance 15mΩ
Leakage Current 10.6 mA
Lifetime 15000 h @+85 °C/100V dc/Ir
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Mount
Polarised Polar
Ripple Current 19.3A
Series PEH200
Technology Electrolytic
Tolerance ±20%
Voltage 100V dc
Вес, г 0.01

Техническая документация

Datasheet
pdf, 665 КБ
Datasheet PEH200HH5470MB2
pdf, 4645 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»