LCFE121002A350TG

Фото 1/2 LCFE121002A350TG
Изображения служат только для ознакомления,
см. техническую документацию
10486 шт., срок 7-9 недель
68 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.55 руб.
от 25 шт.51 руб.
от 50 шт.40.40 руб.
Добавить в корзину 3 шт. на сумму 204 руб.
Альтернативные предложения3
Номенклатурный номер: 8007728378
Бренд: Littelfuse

Описание

LCFE Common-Mode Noise Filters

Littelfuse LCFE Common-Mode Noise Filters meet engineering requirements for common-mode noise filters and ESD protection, especially in high-speed differential serial interfaces such as USB 3.1, USB 3.0, MIPI D-PHY, or HDMI. Littelfuse LCFE is effective at suppressing common-mode noise and has almost no effect on high-speed differential data lines. These filters feature differential-mode cut-off frequency up to 10.5GHz at -3dB.

Технические параметры

DC Ток 100мА
Inductor Case / Package 0504(1210 Metric)
Импеданс 35Ом
Корпус Фильтра Синфазных Помех 0504(1210 метрический)
Линейка Продукции LCFE1210 Series
Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 35 Ohms
Lead Spacing: 0.55 mm
Manufacturer: Littelfuse
Maximum DC Current: 100 mA
Maximum DC Resistance: 4 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package / Case: 1210-6
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Noise Filters
Series: LCFE
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 25%
Type: High Speed Differential Line Filter
Brand Littelfuse
Factory Pack Quantity 4000
Height 0.6 mm
Impedance 35 Ohms
Lead Spacing 0.55 mm
Length 1.27 mm
Manufacturer Littelfuse
Maximum DC Current 100 mA
Maximum DC Resistance 4 Ohms
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Package / Case 1210-6
Packaging Reel
Product Common Mode Noise Filters
Product Category Common Mode Chokes/Filters
RoHS Details
Series LCFE
Termination Style SMD/SMT
Tolerance 25%
Type High Speed Differential Line Filter
Width 1 mm

Техническая документация

Datasheet
pdf, 5449 КБ
Datasheet LCFE121002A900TG
pdf, 5565 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.