DN2625K4-G, MOSFET 250V 3.3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
450 руб.
от 25 шт. —
370 руб.
от 100 шт. —
328.98 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH Si 250V 1.1A 3-Pin(2+Tab) DPAK T/R
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Depletion |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 100 mS |
Id - Continuous Drain Current: | 1.1 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 3.5 Ohms |
Rise Time: | 20 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 250 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.1 V |
Current - Continuous Drain (Id) @ 25В°C | 1.1A(Tj) |
Drain to Source Voltage (Vdss) | 250V |
Drive Voltage (Max Rds On, Min Rds On) | 0V |
FET Feature | Depletion Mode |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 7.04nC @ 1.5V |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 25V |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-252-3, DPak(2 Leads+Tab), SC-63 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Power Dissipation (Max) | - |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1A, 0V |
Series | - |
Supplier Device Package | TO-252, (D-Pak) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | - |
Automotive | No |
Channel Mode | Depletion |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Drain Current (A) | 1.1 |
Maximum Drain Source Resistance (mOhm) | 3500@0V |
Maximum Drain Source Voltage (V) | 250 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum IDSS (uA) | 1100000(Min) |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Process Technology | DMOS |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Typical Fall Time (ns) | 20(Max) |
Typical Gate Charge @ Vgs (nC) | 7.04(Max)@1.5V |
Typical Input Capacitance @ Vds (pF) | 800@25V |
Typical Rise Time (ns) | 20(Max) |
Typical Turn-Off Delay Time (ns) | 10(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Вес, г | 96 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары