TCAN332D

Фото 1/4 TCAN332D
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.620 руб.
от 5 шт.537 руб.
от 10 шт.500 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8007754447
Бренд: Texas Instruments

Описание

Электроэлемент
CAN TRANSCEIVER, 5MBPS, SOIC-8, IC Interface Type:-, No. of TX Buffers:1, No. of RX Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:SOIC, No. of Pins:8Pins, Operating Temperature Min:-40 C, Operating , RoHS Compliant: Yes

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 3.6
Maximum Supply Current - (mA) 180
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 8
Power Down Mode Power Down
Standard Package Name SOP
Standard Supported ISO 11898-2
Supplier Package SOIC
Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Half Duplex
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 300
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 62 ns
Protocol Supported: CAN
Series: TCAN332
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
IC Type CAN Transceiver IC
Maximum Data Rate 1Mbps
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Maximum Supply Current 2 mA
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type SOIC
Width 1.75mm

Техническая документация

Документация
pdf, 1932 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем