KSC5502DTM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
430 руб.
от 10 шт. —
376 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
TRANSISTOR, NPN, 600V, 2A, TO252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:600V; Transition Frequency ft:11MHz; Power Dissipation Pd:50W; DC Collector Current:2A; DC Current Gain hFE:15hFE; Transistor Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)
Технические параметры
Category | Bipolar Power |
Collector Current (DC) | 2(A) |
Collector-Base Voltage | 1200(V) |
Configuration | Single |
DC Current Gain | 15@200MA@1V/4@1A@1V |
Emitter-Base Voltage | 12(V) |
Frequency | 11(MHz) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -65C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | DPAK |
Packaging | Tape and Reel |
Pin Count | 2+Tab |
Power Dissipation | 50(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Brand: | onsemi/Fairchild |
Collector- Base Voltage VCBO: | 1.2 kV |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 400 mV |
Configuration: | Single |
Continuous Collector Current: | 2 A |
DC Collector/Base Gain hfe Min: | 14 |
Emitter- Base Voltage VEBO: | 12 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain Bandwidth Product fT: | 11 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Mounting Style: | SMD/SMT |
Package / Case: | DPAK-3 |
Pd - Power Dissipation: | 87.83 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | KSC5502D |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Maximum Collector Base Voltage | 1200 V |
Maximum Collector Emitter Voltage | 600 V |
Maximum DC Collector Current | 2 A |
Maximum Emitter Base Voltage | 12 V |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 50 W |
Minimum DC Current Gain | 12 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Transistor Configuration | Single |
Transistor Type | NPN |
Вес, г | 0.557 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 437 КБ
Datasheet
pdf, 439 КБ
Datasheet KSC5502DTTU
pdf, 438 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары