LAN8720A-CP, Ethernet ICs RMII 10/100 ETH XCVR w/HP AutoMDIXSupport

Фото 1/2 LAN8720A-CP, Ethernet ICs RMII 10/100 ETH XCVR w/HP AutoMDIXSupport
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 25 шт.340 руб.
от 100 шт.316 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8007809926
Артикул: LAN8720A-CP

Описание

PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray

Технические параметры

Automotive No
ECCN (US) 5A991
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support No
Lead Shape No Lead
Maximum Data Rate 100Mbps
Maximum Operating Supply Voltage (V) 1.26|3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.14|2.25|3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tray
Part Status Active
PCB changed 24
PHY Line Side Interface No
Pin Count 24
Power Supply Type Analog|Digital
PPAP No
Process Technology CMOS
Standard Package Name QFN
Standard Supported 10BASE-T|100BASE-TX|IEEE 802.3
Supplier Package VQFN EP
Supplier Temperature Grade Extended Commercial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 2.5|3.3
Data Rate 100Mbps
IC Type Transceiver IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type QFN
Typical Operating Supply Voltage 3.3 V
Brand Microchip Technology
Duplex Full Duplex, Half Duplex
Factory Pack Quantity 490
Height 0.85 mm
Interface Type RMII
Length 4 mm
Manufacturer Microchip
Mounting Style SMD/SMT
Operating Supply Voltage 1.2 V
Package / Case QFN-24
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series LAN8720A
Standard 10BASE-T, 100BASE-T
Supply Current - Max 21 mA
Supply Voltage - Max 1.26 V
Supply Voltage - Min 1.14 V
Unit Weight 0.002388 oz
Width 4 mm

Техническая документация

Datasheet
pdf, 1040 КБ
Datasheet
pdf, 1033 КБ
Datasheet LAN8720AI-CP-TR
pdf, 1209 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем