Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16F873-04/SO

PIC16F873-04/SO
Изображения служат только для ознакомления,
см. техническую документацию
1 910 руб.
от 2 шт.1 820 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8007855384

Описание

Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, SOIC-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:7KB; RAM Memory Size:192Byte; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:22I/O's; Embedded Interface Type:I2C, SPI, USART; Supply Voltage Min:4V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F8xx; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F; EEPROM Memory Size:128Byte; Flash Memory Size:7KB; IC Generic Number:16F873; Logic Function Number:16F873; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs:5; No. of Bits:8bit; No. of PWM Channels:2; No. of Timers:1; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External; Peripherals:ADC, PWM, Timer; Program Memory Size:7KB

Технические параметры

RoHS Compliant Yes
ADCs 5x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC16F
Instruction Set Architecture RISC
Maximum Frequency 4MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 2
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 1
Package Type SOIC
Pin Count 28
Program Memory Size 256x8 words, 8K x 14 words
Program Memory Type Flash
Pulse Width Modulation 2(10 bit)(CCP)
RAM Size 192 B
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 7.59mm
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем