C93404

C93404
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
от 2 шт.2 210 руб.
от 5 шт.2 100 руб.
Добавить в корзину 1 шт. на сумму 2 380 руб.
Номенклатурный номер: 8007882486
Бренд: TE Connectivity

Описание

Электроэлемент
C93404=MT RELAY 150MW 48V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 150 mW Isolation (HF Parameter): -14.2dB @ 900MHz -31.8dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.97dB @ 900MHz Axicom Mt2 High Sensitive I 220 VDC 250 VAC 150 mW -14.2dB @ 900MHz I Part Number: C93404 I Internal Number: 1-1462000-8 I Alias Number: AMP-1-1462000-8 I LADD Distribution

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number C934 ->
Coil Current 3.1mA
Coil Resistance 15.47 kOhms
Coil Type Non Latching
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Material Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current) 2A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 34.1 VDC
Must Release Voltage 4.8 VDC
Operate Time 5ms
Operating Temperature -55В°C ~ 85В°C
Package Tube
Relay Type Telecom
Release Time 3ms
RoHS Status RoHS Compliant
Series MT2, AXICOM ->
Switching Voltage 250VAC, 220VDC - Max
Termination Style PC Pin
Вес, г 6.258

Техническая документация

Datasheet
pdf, 725 КБ