MCP6541UT-I/LT

MCP6541UT-I/LT
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.169 руб.
от 45 шт.151.25 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8007882511

Описание

Электроэлемент
IC, COMP, 1.6V, SINGLE, P-P, SC70-5; Comparator Type:Sub-Microamp; No. of Comparators:1 Comparator; Response Time:4µs; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifier Case Style:SC-70; No. of Comparators:1; Operating Temperature Range:-40°C to +85°C; Output Compatibility:CMOS, TTL; Supply Current:600nA

Технические параметры

Automotive Yes
Maximum Input Bias Current - (uA) 0.000001(Typ)@5.5V
Maximum Input Offset Voltage - (mV) 7@5.5V
Maximum Operating Supply Voltage - (V) 5.5
Military No
Operating Temperature - (??C) -40~85
Output Type Push-Pull
Packaging Tape and Reel
Pin Count 5
Process Technology CMOS
Supplier Package SC-70
ECCN (US) EAR99
EU RoHS Compliant
Manufacturer Type General Purpose Comparator
Maximum Input Bias Current (uA) 0.000001(Typ)5.5V
Maximum Input Offset Voltage (mV) 7 5.5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time (ns) 8000
Maximum Quiescent Current (mA) 0.001 5.5V
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.6
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Active
PCB changed 5
Power Supply Type Single
PPAP Yes
Rail to Rail Rail to Rail Input/Output
Supplier Temperature Grade Industrial
Typical CMRR (dB) 70
Typical Output Current (mA) 30(Max)
Typical PSRR (dB) 80
Typical Single Supply Voltage (V) 3|5
Вес, г 0.2

Техническая документация

Datasheet MCP6541-E/P
pdf, 1121 КБ
Документация
pdf, 1470 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем