DG2034EDN-T1-GE4

DG2034EDN-T1-GE4
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 25 шт.357 руб.
от 100 шт.293.98 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8007883910

Описание

DG Enhanced Analogue Switch ICs Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. Learn more

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Switches: 4 Switch
Off Time - Max: 36 ns
On Resistance - Max: 11 Ohms
On Time - Max: 39 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: QFN-12
Pd - Power Dissipation: 1.295 W
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Документация
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем