ATWINC1510-MR210UB1140

ATWINC1510-MR210UB1140
Изображения служат только для ознакомления,
см. техническую документацию
5 730 руб.
от 2 шт.5 480 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Номенклатурный номер: 8007892446

Описание

Электроэлемент
WiFi Modules (802.11) SMARTCONNECT ATWINC1 500B-MU-T Mod

Технические параметры

Antenna Connector Type PCB
Brand Microchip Technology
Dimensions 21.7 mm x 14.7 mm x 2.1 mm
Factory Pack Quantity 1
Frequency 2.4 GHz
Interface Type SPI, UART
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Modulation Technique DQPSK, DBPSK, CCK, OFDM/64-QAM, 16-QAM, QPSK, BPSK
Operating Supply Voltage 3 V to 4.2 V
Output Power 17 dBm
Packaging Bulk
Product Category WiFi/802.11 Modules
Protocol Supported 802.11 b/g/n
RoHS Details
Security WEP, WPA, WPA2
Series ATWINC1510
Supply Current Receiving 70 mA
Supply Current Transmitting 172 mA
Antenna Connector Type: U.FL
Brand: Microchip Technology
Data Rate: 72.2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.5 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WEP, WPA, WPA2
Series: ATWINC1500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 61 mA
Supply Current Transmitting: 266 mA
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3 V
Вес, г 13.6

Техническая документация

Datasheet
pdf, 894 КБ
Datasheet
pdf, 1378 КБ