1731857
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
1 150 руб.
от 2 шт. —
1 030 руб.
от 5 шт. —
944 руб.
от 10 шт. —
902.50 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536904000 |
Part No | 1731857 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Color | Green |
Current | 10A |
Features | High Wire Entry Level, Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 4 Position |
Part # Aliases: | MKKDSNH_1.5/_4-5.08 MKKDSNH154508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKKDSNH |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Straight |
Вес, г | 4.95 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.