AD5676RARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 100 руб.
от 2 шт. —
9 750 руб.
от 5 шт. —
9 290 руб.
от 10 шт. —
9 009.75 руб.
Добавить в корзину 1 шт.
на сумму 10 100 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 16-bit octal SPI nanoDAC with ref
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mfg Application Notes | Li-Ion Battery Formation/Grading Equipment Solution |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 8 |
Number of Outputs and Type | 8 Voltage |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Series | nanoDAC+™ |
Settling Time | 5µs |
Standard Package | 1 |
Supplier Device Package | 20-TSSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Segment |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.7 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | -0.018%FSR |
INL - Integral Nonlinearity: | +/-1.8 LSB |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Current: | 1.8 mA |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Series: | AD5676R |
Settling Time: | 5 us |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Precision |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 4967 КБ
Документация
pdf, 858 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем