BT139B-600
410 руб.
от 2 шт. —
320 руб.
от 10 шт. —
264 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
TRIAC, 16A, 600V, TO-252; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):16A; Triac Case Style:TO-252; Gate Trigger Current Max (QI), Igt:70mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power
Технические параметры
Base Part Number | BT139 |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 35mA |
Current - Hold (Ih) (Max) | 45mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A |
Current - On State (It (RMS)) (Max) | 16A |
Manufacturer | WeEn Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | 125В°C(TJ) |
Package / Case | TO-263-3, DВІPak(2 Leads+Tab), TO-263AB |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | - |
Supplier Device Package | D2PAK |
Triac Type | Standard |
Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
Voltage - Off State | 600V |
Техническая документация
Документация
pdf, 261 КБ
Дополнительная информация
Похожие товары