LAN9500A-ABZJ

Фото 1/5 LAN9500A-ABZJ
Изображения служат только для ознакомления,
см. техническую документацию
2 440 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Номенклатурный номер: 8007927201

Описание

Электроэлемент
USB TO ETHERNET CONTROLLER, 100MBPS, QFN-56, Data Rate:100Mbps, Ethernet Type:IEEE 802.3, IEEE 802.3u, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller IC Case Style:QFN, No. of Pins:56Pins, IC Interface Type:MII , RoHS Compliant: Yes

Технические параметры

Automotive No
Auto-Negotiation Yes
Communication Mode Full DuplexIHalf Duplex
DMA Support No
Host Interface USB
Maximum Operating Supply Voltage - (V) 3.6
Maximum Power Dissipation - (W) 0.257(Typ)
Military No
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) 0~70
Packaging Tray
Pin Count 56
Standard Package Name QFN
Standard Supported IEEE802.3I802.3u
Supplier Package VQFN EP
ECCN (US) EAR99
EU RoHS Compliant
Interface Type USB
Lead Shape No Lead
Maximum Data Rate (Mbps) 100
Maximum Operating Frequency (MHz) 25
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 70
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Part Status Active
PCB changed 56
PPAP No
Protocols Supported USB 2
Supplier Temperature Grade Commercial
Type USB 2 to 10/100 Ethernet Controller
Typical Operating Supply Voltage (V) 3.3
Typical Supply Current (mA) 46
USB Speed Type Full Speed|High Speed
USB Transceiver Yes
Data Rate 100Mbps
IC Type Controller IC
Loopback Mode External, Internal
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Network Interface MII
Package Type QFN
Physical Network Type 100BaseTX, 10BaseT
Typical Operating Supply Voltage 3.3 V
Вес, г 1.806

Техническая документация

Datasheet
pdf, 762 КБ
Datasheet
pdf, 5090 КБ
Datasheet LAN9500AI-ABZJ
pdf, 2124 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем