PTFC101A1G0, Industrial Temperature Sensors PTC Thermistors Sensotherm MFG

PTFC101A1G0, Industrial Temperature Sensors PTC Thermistors Sensotherm MFG
Изображения служат только для ознакомления,
см. техническую документацию
8330 шт., срок 6-8 недель
1 330 руб.
от 10 шт.930 руб.
от 100 шт.680 руб.
от 250 шт.581.59 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8007929730
Артикул: PTFC101A1G0

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
HVACR Sensor Solutions
TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Технические параметры

Accuracy: +/-0.15 C
Brand: Measurement Specialties
Description/Function: Platinum Temperature Sensor
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -30 C
Mounting Style: Wire Leads
Operating Supply Current: 1.4 mA
Packaging: Bulk
Part # Aliases: G-PTCO-011 NB-PTCO-011
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 100 Ohms
Subcategory: Sensors
Technology: PTC Thermistor
Temperature Range: -30 C to+300 C
Вес, г 0.2

Техническая документация

Datasheet
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.