EVB111-5.0A, Current Sensor Development Tools TMR Current Sensing Evaluation Board With CT110 - up to 5 AMPS AC/DC

EVB111-5.0A, Current Sensor Development Tools TMR Current Sensing Evaluation Board With CT110 - up to 5 AMPS AC/DC
Изображения служат только для ознакомления,
см. техническую документацию
25 320 руб.
Добавить в корзину 1 шт. на сумму 25 320 руб.
Номенклатурный номер: 8007935737
Артикул: EVB111-5.0A

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Current Sensor Development Tools
EVB111 Current Sense Development Tools

Crocus Technology EVB111 Current Sense Development Tools are designed to demonstrate the current sensing capabilities of the CT110 XtremeSense® Linear Magnetic Sensors. CT110 sensors feature a full-bridge configuration comprising four monolithically integrated TMR elements with active CMOS circuitry permitting high resolution and low noise in a small package footprint.

Технические параметры

Brand: Crocus
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: +/-5 A TMR Linear Current Sensor
Manufacturer: Crocus Technology
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Category: Current Sensor Development Tools
Product Type: Current Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CT110
Type: TMR Linear Current Sensor

Техническая документация

Datasheet
pdf, 402 КБ