ATMEGA4808-AF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Электроэлемент
MCU 8-Bit ATMEGA4808 AVR RISC 48KB Flash 1.8V to 5.5V 32-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8335)
Технические параметры
# I/Os (Max) | 27 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | TQFP |
Packaging | Tape and Reel |
Pin Count | 32 |
Program Memory Size | 48KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 6KB(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Development Kit: | ATATMEL-ICE |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | ATMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 48 kB |
Program Memory Type: | Flash |
Series: | ATmega4808 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 4472 КБ
Datasheet ATMEGA1608-AFR
pdf, 2742 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары