UCC27210D

UCC27210D
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 2 шт.650 руб.
от 5 шт.581 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8007949072
Бренд: Texas Instruments

Описание

Электроэлемент
4-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140

Технические параметры

Brand Texas Instruments
Configuration Dual, Non-Inverting, CMOS Compatible
Factory Pack Quantity 75
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +140 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 4 A
Operating Supply Voltage 7.8 V to 20 V
Operating Temperature Range -40 C to+140 C
Output Current 4 A
Package / Case SOIC-8
Packaging Tube
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 8 ns
RoHS Details
Series UCC27210
Supply Voltage - Max 20 V
Supply Voltage - Min 7.8 V
Type High Frequency High-Side/Low-Side
Unit Weight 0.002677 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 5.5 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Voltage: 7.8 V to 20 V
Output Current: 4 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 7.2 ns
Series: UCC27210
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 8 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.076

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем