TXS2SA-12V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-9 дней
1 510 руб.
от 2 шт. —
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Альтернативные предложения1
Описание
Электроэлемент
TXS Series General Purpose 1 A DPDT 12 VDC Surface Mount Signal Relay
Технические параметры
COO | JP |
ECCN | EAR99 |
HTS | 8536490050 |
Package Type | Tube |
Part No | TXS2SA-12V |
RoHS | Yes |
Supplier | Panasonic Electronic Components |
Supplier Standard Pack | 40 |
Coil Current | 4.2mA |
Coil Resistance | 2.88 kOhms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver (Ag), Gold (Au) |
Contact Rating (Current) | 1A |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Must Operate Voltage | 9.6 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Relay Type | General Purpose |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | TX-S -> |
Switching Voltage | 110VDC - Max |
Termination Style | Gull Wing |
Brand: | Panasonic Industrial Devices |
Coil Current: | 4.2 mA |
Coil Resistance: | 2.88 kOhms |
Coil Type: | Non-Latching |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 1 A |
Contact Form: | DPDT(2 Form C) |
Contact Material: | Silver(Ag) |
Contact Rating: | 1 A at 30 VDC |
Contact Termination: | Gull Wing Lead |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Insertion Loss: | 0.8 dB |
Isolation: | 20 dB |
Manufacturer: | Panasonic |
Maximum Switching Current: | 1 A |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Packaging: | Tube |
Power Consumption: | 50 mW |
Product Category: | Low Signal Relays-PCB |
Product Type: | PCB Relays |
Product: | Communications Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Subcategory: | Relays |
Type: | High Sensitivity |
Техническая документация
Datasheet
pdf, 758 КБ
Документация
pdf, 851 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары